- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33A-015D
33A-015D
TE Connectivity Sensor Solutions
15PSID BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
15PSID BOARD MOUNT PRESSURE SENSOR
Search Keywords: 33A015D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:33A-015D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supply Current:1.5 mA
-
Pressure:15 psi
-
Dimensions:Dia .44 in, Dia 11.4 mm
-
Package:TO-8
-
Options:No Option
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Accuracy:±0.1 %
-
Tubes:Tube
-
Type:Differential
-
Sensor Type:mV Output Pressure Sensors
-
Output/Span:100 mV
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
338
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$69.59
5
$66.80
21
$64.13
53
$61.56
170 +
$59.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments