- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33A-002D
33A-002D
TE Connectivity Sensor Solutions
2PSID BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2PSID BOARD MOUNT PRESSURE SENSOR
Search Keywords: 33A002D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:33A-002D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Differential
-
Options:No Option
-
Dimensions:Dia .44 in, Dia 11.4 mm
-
Sensor Type:mV Output Pressure Sensors
-
Tubes:Tube
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Output/Span:100 mV
-
Pressure:2 psi
-
Supply Current:1.5 mA
-
Package:TO-8
-
Accuracy:±0.1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$59.21
6
$56.83
24
$54.56
62
$52.38
200 +
$50.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments