- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33A-001D
33A-001D
TE Connectivity Sensor Solutions
1PSID BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1PSID BOARD MOUNT PRESSURE SENSOR
Search Keywords: 33A001D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:33A-001D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tubes:Tube
-
Package:TO-8
-
Accuracy:±0.1 %
-
Dimensions:Dia .44 in, Dia 11.4 mm
-
Pressure:1 psi
-
Output/Span:100 mV
-
Supply Current:1.5 mA
-
Sensor Type:mV Output Pressure Sensors
-
Options:No Option
-
Type:Differential
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$65.57
6
$62.94
22
$60.42
56
$58.01
180 +
$55.68
Click for Quote
Log in
to unlock special pricing