- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3255A-100
3255A-100
TE Connectivity Sensor Solutions
Accelerometer Triple ±100g 2.7V to 5.5V 20mV/g 10-Pin SMD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Accelerometer Triple ±100g 2.7V to 5.5V 20mV/g 10-Pin SMD
Search Keywords: 3255A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3255A-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$465.82
3
$447.19
8
$429.30
24 +
$412.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments