- Home ›
- All Products›
- 325541009-50
325541009-50
TE Connectivity Sensor Solutions
MS5541-CM 14 BA WG PRESSURE SENSOR - T&R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
MS5541-CM 14 BA WG PRESSURE SENSOR - T&R
Search Keywords: 32554100950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:325541009-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Board Level Pressure Sensor Style:Absolute
-
Resolution:1.2
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Pressure:14000 mbar
-
Dimensions:.24 x .25 in, 6.2 x 6.4 mm
-
Output/Span:16 bit ADC
-
Board Level Pressure Sensor Package:Surface Mountable
-
Board Level Pressure Sensor Accuracy:-160 to +200 mbar
-
Board Level Pressure Sensor Supply Voltage:2.2 – 3.6 V
-
Options:No Option
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.