- Home ›
- All Products›
- 325541009-00
325541009-00
TE Connectivity Sensor Solutions
MS5541-CM 14BA PRESSURE SENSOR WG TUBE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
MS5541-CM 14BA PRESSURE SENSOR WG TUBE
Search Keywords: 32554100900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:325541009-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:.24 x .25 in, 6.2 x 6.4 mm
-
Output/Span:16 bit ADC
-
Options:No Option
-
Pressure:14000 mbar
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Accuracy:-160 to +200 mbar
-
Board Level Pressure Sensor Package:Surface Mountable
-
Board Level Pressure Sensor Supply Voltage:2.2 – 3.6 V
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Resolution:1.2
-
Board Level Pressure Sensor Style:Absolute
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.