- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 325540009-00
325540009-00
TE Connectivity Sensor Solutions
MS5540-CM 1BAR WHITE GEL TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MS5540-CM 1BAR WHITE GEL TUBE
Search Keywords: 32554000900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:325540009-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Absolute
-
Options:No Option
-
Output/Span:16 bit ADC
-
Dimensions:.24 x .25 in, 6.2 x 6.4 mm
-
Resolution:.1
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Accuracy:±1.5 mbar
-
Pressure:1000 mbar
-
Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Package:Surface Mountable
-
Supply Voltage:2.2 – 3.6 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$53.45
80
$28.30
120
$19.91
160 +
$19.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments