- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 325534009-50
325534009-50
TE Connectivity Sensor Solutions
1 BAR ALTIMETER PRESSURE SENSOR W GEL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1 BAR ALTIMETER PRESSURE SENSOR W GEL
Search Keywords: 32553400950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:325534009-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:.35 x .35 in, 9 x 9 mm
-
Supply Voltage:2.2 – 3.6 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Output/Span:16 bit ADC
-
Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Package:Surface Mountable
-
Options:No Option
-
Accuracy:±1.5 mbar
-
Pressure:1000 mbar
-
Type:Absolute
-
Resolution:.1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$85.08
500
$43.45
750
$29.58
1,000 +
$28.99
Click for Quote
Log in
to unlock special pricing