- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 325412000-00
TE Connectivity Sensor Solutions
325412000-00
The 325412000-00 is an uncompensated, high-linearity piezoresistive silicon pressure sensor with a 12 bar absolute pressure ra ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | 325412000-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Supply Voltage: | 5 V |
| Accuracy: | ±0.05 % |
| Type: | Absolute |
| Pressure: | 12000 mbar |
| Dimensions: | .24 x .25 in, 6.2 x 6.4 mm |
| Options: | No Option |
| Sensor Type: | mV Output Pressure Sensors |
| Package: | Surface Mountable |