- Home ›
- All Products›
- 32205458
32205458
TE Connectivity Sensor Solutions
GX1013 1Pt100 W0.15 L10/D1.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GX1013 1Pt100 W0.15 L10/D1.3mm
Search Keywords: 32205458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:32205458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Length:.393 in, 10 mm
-
T_ref for Accuracy:0 °C
-
Ambient Temperature Range:-100 – 250 °C, -148 – 482 °F
-
Diameter (Body):.051 in, 1.3 mm
-
T_ref for Resistance:0 °C
-
Wire Diameter:.007 in, .2 mm
-
Wire Count:2
-
Model Number:GX 1013
-
Lead Wire Style:Ni/Pt
-
Wire/Cladding Type:Ni/Pt
-
TCR at (T1 and T2):3850 ppm/°C
-
Element Material:Platinum
-
Accuracy (at T_ref):± .15 °C
-
Length (Body):.39 in, 10 mm
-
Resistance (at T_ref):100 (0 °C) Ω
-
Connector Type:Open Ends
-
T1 and T2 for TCR:0 and +100 °C
-
Maximum Temperature:250 °C, 482 °F
-
Tolerance Class:Class A / W0.15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$88.17
25
$56.43
38
$44.09
50 +
$43.21
Click for Quote
Log in
to unlock special pricing