- Home ›
- All Products›
- 32205074
32205074
TE Connectivity Sensor Solutions
GX518 1Pt100 W0.15 L5/D1.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GX518 1Pt100 W0.15 L5/D1.8mm
Search Keywords: 32205074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:32205074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy (at T_ref):± .15 °C
-
Model Number:GX 518
-
T1 and T2 for TCR:0 and +100 °C
-
T_ref for Resistance:0 °C
-
Wire/Cladding Type:Ni/Pt
-
Resistance (at T_ref):100 (0 °C) Ω
-
Wire Count:2
-
Element Material:Platinum
-
Connector Type:Open Ends
-
TCR at (T1 and T2):3850 ppm/°C
-
T_ref for Accuracy:0 °C
-
Lead Wire Style:Ni/Pt
-
Length (Body):.197 in, 5 mm
-
Diameter (Body):.07 in, 1.8 mm
-
Ambient Temperature Range:-100 – 250 °C, -148 – 482 °F
-
Wire Length:.393 in, 10 mm
-
Wire Diameter:.007 in, .2 mm
-
Maximum Temperature:250 °C, 482 °F
-
Tolerance Class:Class A / W0.15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
57 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
25
$92.75
50
$49.10
75
$34.55
100 +
$33.86
Click for Quote
Log in
to unlock special pricing