- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3038-6000
3038-6000
TE Connectivity Sensor Solutions
3038-6000 SMT Accelerometer
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3038-6000 SMT Accelerometer
Search Keywords: 30386000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3038-6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sensitivity:.05 mV/g
-
Acceleration Range (±):6000 g
-
Accelerometer Type:MEMS DC
-
Full Scale Output Voltage:±.1 VDC
-
Zero Acceleration Output:±25 mV
-
Sensor Type:DC Response Embedded Accelerometers
-
Number of Axes:1
-
Weight:.6 g
-
Mounting Type:Solder
-
Nonlinearity:±1 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Excitation Voltage:2 – 10 VDC
-
Material:Ceramic
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
50 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
13
$561.08
25
$307.97
38
$209.01
50 +
$204.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments