- Home ›
- All Products›
- 3038-0100
3038-0100
TE Connectivity Sensor Solutions
3038-0100 SMT Accelerometer
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3038-0100 SMT Accelerometer
Search Keywords: 30380100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3038-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Full Scale Output Voltage:±.1 VDC
-
Acceleration Range (±):100 g
-
Excitation Voltage:2 – 10 VDC
-
Sensitivity:.5 mV/g
-
Zero Acceleration Output:±25 mV
-
Accelerometer Type:MEMS DC
-
Nonlinearity:±1 %FSO
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:Ceramic
-
Mounting Type:Solder
-
Product Weight:.6 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
25
$602.97
50
$307.97
75
$209.64
100 +
$205.44
Click for Quote
Log in
to unlock special pricing