- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3038-0050
3038-0050
TE Connectivity Sensor Solutions
3038-0050 SMT Accelerometer
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3038-0050 SMT Accelerometer
Search Keywords: 30380050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3038-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accelerometer Type:MEMS DC
-
Weight:.6 g
-
Mounting Type:Solder
-
Nonlinearity:±1 %
-
Full Scale Output Voltage:±.1 VDC
-
Sensitivity:1 mV/g
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Acceleration Range (±):50 g
-
Zero Acceleration Output:±25 mV
-
Sensor Type:DC Response Embedded Accelerometers
-
Material:Ceramic
-
Excitation Voltage:2 – 10 VDC
-
Number of Axes:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
13
$561.08
25
$307.97
38
$209.01
50 +
$204.83
Click for Quote
Log in
to unlock special pricing