- Home ›
- All Products›
- 3004096-F
3004096-F
TE Connectivity Sensor Solutions
SSIB010GU1AH5; PRES; 0..10barg;WR;5V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SSIB010GU1AH5; PRES; 0..10barg;WR;5V
Search Keywords: 3004096F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3004096-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Electrical Connection:AMPMODU
-
Pressure:10 bar, 145.03 psi
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Dimensions:Dia .748 x .511 in, Dia 19 x 13 mm
-
Total Error Band:± 1.5 %
-
Supply Current:5 mA
-
Media Isolated Pressure Sensor Type:Media Isolated Analog Pressure Sensor Modules , Media Isolated Digital Output Pressure Sensors
-
Media Isolated Pressure Sensor Style:Gauge
-
Interface:I²C
-
Media Isolated Pressure Sensor Supply Voltage:5 V
-
Pressure Port/Fitting:G 1/8 HEX
-
Media Isolated Pressure Sensor Package:O-Ring Mount , Threaded Process Fittings
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
79 Weeks
can ship
12/15/27
Price (USD)
Qty
Unit Price
15
$277.20
30
$146.75
45
$103.27
60 +
$101.21
Click for Quote
Log in
to unlock special pricing