- Home ›
- All Products›
- 3001495-F
3001495-F
TE Connectivity Sensor Solutions
AD500-9 SMD (LCC6.1f;BP905;160-200V)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AD500-9 SMD (LCC6.1f;BP905;160-200V)
Search Keywords: 3001495F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3001495-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Wavelength:800 – 905 nm
-
Operating Temperature Range:-20 – 70 °C, -68 – 158 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
67 Weeks
can ship
9/22/27
Price (USD)
Qty
Unit Price
63
$46.31
125
$24.71
188
$17.35
250 +
$17.00
Click for Quote
Log in
to unlock special pricing