- Home ›
- All Products›
- 3001399-F
3001399-F
TE Connectivity Sensor Solutions
AD500-8 SMD (LCC6.1G; Ubr 80-120V)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AD500-8 SMD (LCC6.1G; Ubr 80-120V)
Search Keywords: 3001399F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3001399-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Wavelength:630 – 850 nm
-
Operating Temperature Range:-20 – 70 °C, -68 – 158 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
68 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
500
$39.28
1,000
$20.06
1,500
$13.66
2,000 +
$13.38
Click for Quote
Log in
to unlock special pricing