- Home ›
- All Products›
- 3001380-F
3001380-F
TE Connectivity Sensor Solutions
AD500-9 TO (TO52S1F2;BP905;160-200V)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AD500-9 TO (TO52S1F2;BP905;160-200V)
Search Keywords: 3001380F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3001380-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -104 – 212 °F
-
Operating Wavelength:800 – 905 nm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
75 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
5
$84.09
10
$82.83
25
$81.59
50
$80.37
63
$79.16
125
$42.12
188
$28.89
250 +
$28.31
Click for Quote
Log in
to unlock special pricing