- Home ›
- All Products›
- 3001345-F
3001345-F
TE Connectivity Sensor Solutions
AD230-9 TO (TO52S1gw; Ubr 160-200V)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AD230-9 TO (TO52S1gw; Ubr 160-200V)
Search Keywords: 3001345F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3001345-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -104 – 212 °F
-
Operating Wavelength:800 – 905 nm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
63
$71.75
125
$38.17
188
$26.18
250 +
$25.66
Click for Quote
Log in
to unlock special pricing