- Home ›
- All Products›
- 3001225-F
3001225-F
TE Connectivity Sensor Solutions
PS13-6b TO (TO5)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PS13-6b TO (TO5)
Search Keywords: 3001225F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:3001225-F
-
Alias/AKA:501241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-40 – 100 °C, -104 – 212 °F
-
Operating Wavelength:350 – 650 nm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
53 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
25
$152.80
50
$80.89
75
$56.92
100 +
$55.79
Click for Quote
Log in
to unlock special pricing