- Home ›
- All Products›
- 20-0696
20-0696
TE Connectivity Sensor Solutions
DETECTOR ASSY 8.07 SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DETECTOR ASSY 8.07 SQMM
Search Keywords: 200696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20-0696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018199560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Photo Optic Sensor Package:Lead Frame
-
Dimensions MM:4.4 x 5.1 x 1.8
-
Accuracy:Sensor Dependent
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Photo Optic Sensor Type:Photo Optic Detector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$2.028
1,000
$1.248
1,500
$0.988
2,000 +
$0.968
Click for Quote
Log in
to unlock special pricing