- Home ›
- All Products›
- 20-0599
20-0599
TE Connectivity Sensor Solutions
EMITTER 660/880NM 1 2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
EMITTER 660/880NM 1 2
Search Keywords: 200599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20-0599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018199560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Photo Optic Sensor Package:Lead Frame
-
Dimensions MM:4.4 x 5.1 x 1.9
-
Accuracy:Sensor Dependent
-
Range:660 nm / 880 nm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Photo Optic Sensor Type:Photo Optic Emitter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$4.85
50
$4.83
100
$4.82
250
$4.81
500
$2.96
750
$2.34
1,000 +
$2.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments