- Home ›
- All Products›
- 20-0584
20-0584
TE Connectivity Sensor Solutions
EMITTER 660/905NM 1 2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
EMITTER 660/905NM 1 2
Search Keywords: 200584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20-0584
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018199560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Accuracy:Sensor Dependent
-
Range:660 nm / 905 nm
-
Dimensions MM:4.4 x 5.1 x 1.9
-
Photo Optic Sensor Package:Lead Frame
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Photo Optic Sensor Type:Photo Optic Emitter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$4.79
1,000
$2.54
1,500
$1.79
2,000 +
$1.75
Click for Quote
Log in
to unlock special pricing