- Home ›
- All Products›
- 2003988-F
2003988-F
TE Connectivity Sensor Solutions
HDIB002AUZ8P3; PRES; 0-2bara;SMD;3V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HDIB002AUZ8P3; PRES; 0-2bara;SMD;3V
Search Keywords: 2003988F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003988-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Supply Voltage:2.7 – 3.3 V
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Board Level Pressure Sensor Style:Gauge
-
Board Level Pressure Sensor Accuracy:±0.5 %FSS
-
Resolution:12
-
Output/Span:.5 – 2.5 V
-
Output Interface:Analog , I²C
-
Pressure:2 bar, 803.72 inH2O, 2000 mbar, 1500 mmHG, 29 psi
-
Board Level Pressure Sensor Package:6 pin DIL
-
Interface Type:I²C
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure Sensor
-
Dimensions:.59 x .467 in, 15 x 11.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
69 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
113
$117.92
225
$60.50
338
$41.12
450 +
$40.30
Click for Quote
Log in
to unlock special pricing