- Home ›
- All Products›
- 2003784-F
2003784-F
TE Connectivity Sensor Solutions
HMIB001BW1H3;PRES;+/-1bar;I2C;Rev.N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HMIB001BW1H3;PRES;+/-1bar;I2C;Rev.N
Search Keywords: 2003784F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003784-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Board Level Pressure Sensor Package:8 pin DIL
-
Board Level Pressure Sensor Style:Gauge
-
Interface Type:I²C
-
Board Level Pressure Sensor Accuracy:±0.75% FSS (Total accuracy)
-
Board Level Pressure Sensor Supply Voltage:2.7 – 4.2 V
-
Dimensions:.527 –.389 in, 13.4 x 9.9 mm
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Output/Span:12 bit I²C
-
Resolution:12
-
Pressure:1 bar, 401.86 inH2O, -1000 – 1000 mbar, 750.06 mmHG, 14.5 psi
-
Output Interface:I²C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
70 Weeks
can ship
10/13/27
Price (USD)
Qty
Unit Price
113
$97.85
225
$50.20
338
$34.12
450 +
$33.44
Click for Quote
Log in
to unlock special pricing