- Home ›
- All Products›
- 2003626-F
2003626-F
TE Connectivity Sensor Solutions
HMIB2X5UZ7H3; PRES; 0...2,5bar; 3V; DIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HMIB2X5UZ7H3; PRES; 0...2,5bar; 3V; DIL
Search Keywords: 2003626F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003626-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Style:Gauge
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Pressure:2.5 bar, 1004.66 inH2O, 2500 mbar, 1875.15 mmHG, 3.62 psi
-
Board Level Pressure Sensor Supply Voltage:2.7 – 4.2 V
-
Dimensions:.527 –.389 in, 13.4 x 9.9 mm
-
Board Level Pressure Sensor Package:8 pin DIL
-
Board Level Pressure Sensor Accuracy:±0.75% FSS (Total accuracy)
-
Resolution:12
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Interface Type:I²C
-
Output Interface:I²C
-
Output/Span:12 bit I²C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
73 Weeks
can ship
11/3/27
Price (USD)
Qty
Unit Price
113
$99.81
225
$51.20
338
$34.80
450 +
$34.11
Click for Quote
Log in
to unlock special pricing