- Home ›
- All Products›
- 2003564-F
2003564-F
TE Connectivity Sensor Solutions
HMAM250UU7H5;PRES;0-250mbar;4V;5V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HMAM250UU7H5;PRES;0-250mbar;4V;5V
Search Keywords: 2003564F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003564-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Pressure:.25 bar, 100.46 inH2O, 250 mbar, 187.51 mmHG, 3.62 psi
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Output/Span:.5 – 4.5 V
-
Board Level Pressure Sensor Supply Voltage:4.2 – 5.5 V
-
Output Interface:Analog
-
Board Level Pressure Sensor Accuracy:±0.75% FSS (Total accuracy)
-
Dimensions:.413 – .389 in, 10.5 x 9.9 mm
-
Board Level Pressure Sensor Package:4 pin SIL
-
Interface Type:Analog
-
Board Level Pressure Sensor Style:Differential , Gauge
-
Resolution:11
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
73 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
113
$109.77
225
$56.32
338
$38.28
450 +
$37.51
Click for Quote
Log in
to unlock special pricing