- Home ›
- All Products›
- 2003348-F
2003348-F
TE Connectivity Sensor Solutions
HDIM050DBF8P5; PRES; +-50mbar; 4V; 5V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HDIM050DBF8P5; PRES; +-50mbar; 4V; 5V
Search Keywords: 2003348F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003348-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Style:Differential
-
Pressure:.05 bar, 20.09 inH2O, -50 – 50 mbar, 37.5 mmHG, .725 psi
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Board Level Pressure Sensor Package:6 pin DIL
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure Sensor
-
Board Level Pressure Sensor Accuracy:±0.5 %FSS
-
Board Level Pressure Sensor Supply Voltage:4.5 – 5.5 V
-
Output Interface:Analog , I²C
-
Resolution:12
-
Interface Type:I²C
-
Dimensions:.76 x .59 in, 19.5 x 15 mm
-
Output/Span:0 – 5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
73 Weeks
can ship
11/3/27
Price (USD)
Qty
Unit Price
113
$117.92
225
$60.50
338
$41.12
450 +
$40.30
Click for Quote
Log in
to unlock special pricing