- Home ›
- All Products›
- 2003188-F
2003188-F
TE Connectivity Sensor Solutions
HDIB001GUZ8P3; PRES; 0..1bar;DIL;3V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HDIB001GUZ8P3; PRES; 0..1bar;DIL;3V
Search Keywords: 2003188F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003188-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
25 -
Dimensions:.59 x .467 in, 15 x 11.9 mm
-
Output/Span:.25 – 2.25 V , 12 bit I²C
-
Board Level Pressure Sensor Supply Voltage:2.7 – 3.3 V
-
Pressure:1 bar, 401.86 inH2O, 0 – 1000 mbar, 29.53 mmHG, 14.5 psi
-
Interface Type:Analog , I²C
-
Board Level Pressure Sensor Accuracy:±0.5 %FSS
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Board Level Pressure Sensor Style:Gauge
-
Board Level Pressure Sensor Package:6 pin DIL
-
Tubes:Tube
-
Output Interface:Analog , I²C
-
Resolution:12
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
56 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
113
$117.92
225
$60.50
338
$41.12
450 +
$40.30
Click for Quote
Log in
to unlock special pricing