- Home ›
- All Products›
- 2003137-F
2003137-F
TE Connectivity Sensor Solutions
HCEM020DUE8P5; PRES; 0-20mbar;SMD;5V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HCEM020DUE8P5; PRES; 0-20mbar;SMD;5V
Search Keywords: 2003137F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003137-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Board Level Pressure Sensor Accuracy:±0.5 %FSS , ±1.0 %FSS
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Board Level Pressure Sensor Supply Voltage:4.5 – 5.5 V
-
Resolution:14
-
Dimensions:.625 x .629 in, 15.9 x 16 mm
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Output Interface:Analog , SPI
-
Board Level Pressure Sensor Style:Differential
-
Interface Type:SPI
-
Output/Span:.5 – 4.5 V
-
Pressure:.02 bar, 8.03 inH2O, 20 mbar, 15 mmHG, .29 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
43 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
113
$129.85
225
$66.61
338
$45.28
450 +
$44.37
Click for Quote
Log in
to unlock special pricing