- Home ›
- All Products›
- 2003071-F
2003071-F
TE Connectivity Sensor Solutions
HCEM100DBE8P5; PRES;+-100mbard;4V;5V;2mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HCEM100DBE8P5; PRES;+-100mbard;4V;5V;2mm
Search Keywords: 2003071F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003071-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Output/Span:.5 – 4.5 V
-
Board Level Pressure Sensor Style:Differential
-
Dimensions:.625 x .629 in, 15.9 x 16 mm
-
Resolution:14
-
Board Level Pressure Sensor Supply Voltage:4.5 – 5.5 V
-
Pressure:.1 bar, 40.18 inH2O, 100 mbar, 75 mmHG, 1.45 psi
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Interface Type:SPI
-
Board Level Pressure Sensor Accuracy:±0.5 %FSS , ±1.0 %FSS
-
Output Interface:Analog , SPI
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
72 Weeks
can ship
10/26/27
Price (USD)
Qty
Unit Price
113
$129.85
225
$66.61
338
$45.28
450 +
$44.37
Click for Quote
Log in
to unlock special pricing