- Home ›
- All Products›
- 2003003-F
2003003-F
TE Connectivity Sensor Solutions
HCLA0005EB;0...+-5mbar,2.25+-2.00V,E-TYP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HCLA0005EB;0...+-5mbar,2.25+-2.00V,E-TYP
Search Keywords: 2003003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003003-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Package:8 pin SMD
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Dimensions:.625 x .629 in, 15.9 x 16 mm
-
Interface Type:I²C
-
Resolution:12
-
Output/Span:.5 – 4.5 V
-
Pressure:.005 bar, 2 inH2O, -5 – 5 mbar, 3.75 mmHG, .072 psi
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Board Level Pressure Sensor Supply Voltage:4.5 – 5.5 V
-
Output Interface:I2C , SPI
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
69 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
113
$169.84
225
$87.13
338
$59.22
450 +
$58.04
Click for Quote
Log in
to unlock special pricing