- Home ›
- All Products›
- 2003000-F
2003000-F
TE Connectivity Sensor Solutions
HCLA0075EB; PRES; +-75mbar; 4V; 5V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HCLA0075EB; PRES; +-75mbar; 4V; 5V
Search Keywords: 2003000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2003000-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Interface Type:Analog , I²C
-
Tubes:Tube
-
Output/Span:.25 – 4.25 V , 14 bit SPI
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Pressure:.075 bar, 30.13 inH2O, -75 – 75 mbar, 2.21 mmHG, 1.08 psi
-
Resolution:12
-
Board Level Pressure Sensor Supply Voltage:4.5 – 5.5 V
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Package:8 pin SMD
-
Dimensions:.625 x .629 in, 15.9 x 16 mm
-
Output Interface:Analog , I²C
-
Board Level Pressure Sensor Accuracy:±0.05 % F.S Non-Linearity
-
Board Level Pressure Sensor Style:Differential
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
113
$169.84
225
$87.13
338
$59.22
450 +
$58.04
Click for Quote
Log in
to unlock special pricing