- Home ›
- All Products›
- 2002998-F
2002998-F
TE Connectivity Sensor Solutions
HCLA02X5QU; PRES;0..2,5mbard;4V;5V;2mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HCLA02X5QU; PRES;0..2,5mbard;4V;5V;2mm
Search Keywords: 2002998F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2002998-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
25 -
Pressure:.002 bar, 1 inH2O, 0 – 2.5 mbar, .073 mmHG, .036 psi
-
Board Level Pressure Sensor Style:Differential
-
Output/Span:.25 – 4.25 V , 14 bit SPI
-
Tubes:Tube
-
Board Level Pressure Sensor Supply Voltage:4.5 – 5.5 V
-
Board Level Pressure Sensor Accuracy:±0.05 % F.S Non-Linearity
-
Board Level Pressure Sensor Package:8 pin SMD
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Dimensions:.751 x .629 in, 19.1 x 16 mm
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Resolution:12
-
Interface Type:Analog , I²C
-
Output Interface:Analog , I²C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
43 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
113
$169.84
225
$87.13
338
$59.22
450 +
$58.04
Click for Quote
Log in
to unlock special pricing