- Home ›
- All Products›
- 2002993-F
2002993-F
TE Connectivity Sensor Solutions
HCLA0025DB;+-25mbar,2.25+-2.00V,D-TYP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HCLA0025DB;+-25mbar,2.25+-2.00V,D-TYP
Search Keywords: 2002993F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:2002993-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Style:Differential
-
Resolution:12
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Output Interface:I2C , SPI
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Board Level Pressure Sensor Package:4 pin SIL
-
Board Level Pressure Sensor Supply Voltage:4.5 – 5.5 V
-
Interface Type:I²C
-
Pressure:.025 bar, 10.04 inH2O, -25 – 25 mbar, 18.75 mmHG, .362 psi
-
Dimensions:.625 x .629 in, 15.9 x 16 mm
-
Output/Span:.5 – 4.5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
69 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
113
$169.84
225
$87.13
338
$59.22
450 +
$58.04
Click for Quote
Log in
to unlock special pricing