- Home ›
- All Products›
- 20027488-00
20027488-00
TE Connectivity Sensor Solutions
AST20HAF00350B4R0N000: CTO-13000000-04
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST20HAF00350B4R0N000: CTO-13000000-04
Search Keywords: 2002748800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20027488-00
-
Alias/AKA:AST20HAF00350B4R0N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:350 bar, 5676 psi
-
Output/Span:4 – 20 mA
-
Port Material:17-4PH
-
Pressure Range:0 – 350 bar
-
Pressure Port/Fitting:7/16-20 UNF Male
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Electrical Connection:6 Pin Bendix PT06A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$793.57
3
$651.13
4
$579.92
5 +
$568.32
Click for Quote
Log in
to unlock special pricing