- Home ›
- All Products›
- 20026937-80
20026937-80
TE Connectivity Sensor Solutions
8511N-NX BLE 1-AXIS ACCEL w/battery
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8511N-NX BLE 1-AXIS ACCEL w/battery
Search Keywords: 2002693780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20026937-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:5A992.C
-
Supplier Standard Pack:
10 -
Primary Product Material:316L Stainless Steel , Polymer
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Product Weight:200 g, 7.05 oz
-
Frequency Band:2400 MHz
-
Overall Acceleration Range (±):50 g
-
IP Rating:IP67
-
Accelerometer Type:Wireless
-
Frequency Response:2 to 15000 Hz
-
Wireless Application:Bluetooth
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
49 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
3
$1,049.04
5
$666.45
8
$439.67
10 +
$430.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments