- Home ›
- All Products›
- 20026158-00
20026158-00
TE Connectivity Sensor Solutions
AST4500L00600H4X1065: CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4500L00600H4X1065: CTO-13000000-03
Search Keywords: 2002615800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20026158-00
-
Alias/AKA:AST4500L00600H4X1065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Port Material:316L
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure:21.65 psi
-
Pressure Port/Fitting:Nose Cone
-
Pressure Range:0 – 25 psi
-
Agency/Standard:UL
-
Electrical Connection:Cable 50 ft
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$675.98
3
$554.65
4
$493.99
5 +
$484.11
Click for Quote
Log in
to unlock special pricing