- Home ›
- All Products›
- 20025992-00
20025992-00
TE Connectivity Sensor Solutions
AST4530I00015P4X9353: CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4530I00015P4X9353: CTO-13000000-02
Search Keywords: 2002599200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20025992-00
-
Alias/AKA:AST4530I00015P4X9353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Range:0 – 15 psi
-
Port Material:PTFE , PVDF
-
Output/Span:4 – 20 mA
-
Pressure:15 psi
-
Electrical Connection:Conduit 25 ft
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure Port/Fitting:1/4 FNPT
-
Agency/Standard:UL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
3/7/29
Price (USD)
Qty
Unit Price
2
$636.79
3
$522.49
4
$465.35
5 +
$456.04
Click for Quote
Log in
to unlock special pricing