- Home ›
- All Products›
- 20025198-00
20025198-00
TE Connectivity Sensor Solutions
AST4000C00025P4K1000: CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4000C00025P4K1000: CTO-13000000-02
Search Keywords: 2002519800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20025198-00
-
Alias/AKA:AST4000C00025P4K1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Deutsch DT04-3P
-
Pressure:1.723 bar, 25 psi
-
Pressure Port/Fitting:1/4 MBSPP
-
Agency/Standard:UL
-
Port Material:316L
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 25 psi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$201.28
2
$200.78
3
$200.27
4
$199.77
5 +
$195.78
Click for Quote
Log in
to unlock special pricing