- Home ›
- All Products›
- 20025127-80
20025127-80
TE Connectivity Sensor Solutions
8911N-EX-A, US 915MHz w/battery
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8911N-EX-A, US 915MHz w/battery
Search Keywords: 2002512780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20025127-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:5A992.C
-
Supplier Standard Pack:
10 -
Frequency Response:2 to 15000 Hz
-
Primary Product Material:316L Stainless Steel , Polymer
-
Wireless Application:LoRaWAN
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Accelerometer Type:Wireless
-
Overall Acceleration Range (±):50 g
-
Product Weight:200 g, 7.05 oz
-
Frequency Band:915 MHz
-
IP Rating:IP67
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
39 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
3
$1,303.02
5
$827.80
8
$546.12
10 +
$535.20
Click for Quote
Log in
to unlock special pricing