- Home ›
- All Products›
- 20023687-90
20023687-90
TE Connectivity Sensor Solutions
8911N-NX-E, EU 868MHz w/battery
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8911N-NX-E, EU 868MHz w/battery
Search Keywords: 2002368790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20023687-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:5A992.C
-
Supplier Standard Pack:
10 -
Accelerometer Type:Wireless
-
Frequency Response:2 to 15000 Hz
-
Product Weight:200 g, 7.05 oz
-
Primary Product Material:316L Stainless Steel , Polymer
-
IP Rating:IP67
-
Wireless Application:LoRaWAN
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Frequency Band:868 MHz
-
Overall Acceleration Range (±):50 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
57 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
3
$1,098.09
5
$697.61
8
$460.23
10 +
$451.02
Click for Quote
Log in
to unlock special pricing