- Home ›
- All Products›
- 20020463-00
20020463-00
TE Connectivity Sensor Solutions
RT8420-0001-112-1120: CTO-11500000-15
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RT8420-0001-112-1120: CTO-11500000-15
Search Keywords: 2002046300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20020463-00
-
Alias/AKA:RT8420-0001-112-1120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Response:<1K Hz
-
Output Current (Max):4 – 20 mA mA
-
Electrical Connection:Connector , Waterproof Cable
-
Input Current:4 – 20 mA
-
Torque:2 in-lbs
-
Output Impedance:100000000 Ω
-
Sensitivity:Virtually Infinite
-
Shaft Diameter:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$1,287.89
3
$1,236.38
5 +
$1,174.57
Click for Quote
Log in
to unlock special pricing