- Home ›
- All Products›
- 20020275-00
20020275-00
TE Connectivity Sensor Solutions
PT8510-0060-941-1371: CTO-11500000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT8510-0060-941-1371: CTO-11500000-03
Search Keywords: 2002027500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20020275-00
-
Alias/AKA:PT8510-0060-941-1371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP68
-
Full Stroke Ranges:60 – 60 in, 1524 – 1524 mm
-
Measuring Cable:Bare Stainless Steel
-
Encoder Drive:No
-
Repeatability:.05 % of FS
-
Cable Actuated Position Sensor Housing Material:Aluminum , Stainless Steel
-
Output Signal:0 – 5 VDC
-
Resolution:Essentially Infinite mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Cable Actuated Position Sensor Product Type:PT8, Harsh-Environment Series
-
Cable Actuated Position Sensor Accuracy:.15 % of FS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$2,808.57
3
$2,662.67
5 +
$2,529.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments