- Home ›
- All Products›
- 20020181-00
20020181-00
TE Connectivity Sensor Solutions
43-2000-360
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
43-2000-360
Search Keywords: 2002018100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20020181-00
-
Alias/AKA:43-2500-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Full Scale Output Voltage:±.15 VDC
-
Excitation Voltage:2 – 10 VDC
-
IP Rating:IP65
-
Frequency Response:0-2500 Hz
-
Electrical Connection:Integral Cable
-
Primary Product Material:Anodized Aluminum
-
Accelerometer Type:MEMS DC
-
Acceleration Range (±):2000 g
-
Nonlinearity:±1 %FSO
-
Zero Acceleration Output:±25 mV
-
Mounting Type:Screw
-
Sensitivity:.06 mV/g
-
Product Weight:8.5 g, .3 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$5,340.87
3
$3,637.15
4
$2,785.29
5 +
$2,729.59
Click for Quote
Log in
to unlock special pricing