- Home ›
- All Products›
- 20020074-00
20020074-00
TE Connectivity Sensor Solutions
40B-0500-360
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
40B-0500-360
Search Keywords: 2002007400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20020074-00
-
Alias/AKA:40B-0500-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Full Scale Output Voltage:±.15 VDC
-
Excitation Voltage:2 – 10 VDC
-
Frequency Response:0-1500 Hz, 0-2000 Hz
-
Primary Product Material:Anodized Aluminum
-
Product Weight:5 g, .175 oz
-
Zero Acceleration Output:±20 mV
-
IP Rating:IP65
-
Nonlinearity:±1 %FSO
-
Mounting Type:Screw
-
Sensitivity:.3 mV/g
-
Electrical Connection:Integral Cable
-
Accelerometer Type:MEMS DC
-
Acceleration Range (±):500 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$3,172.57
5
$1,944.48
8
$1,240.88
10 +
$1,216.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments