- Home ›
- All Products›
- 20019967-00
20019967-00
TE Connectivity Sensor Solutions
RT9420-0001-141-1510: CTO-11500000-17
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RT9420-0001-141-1510: CTO-11500000-17
Search Keywords: 2001996700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20019967-00
-
Alias/AKA:RT9420-0001-141-1510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Current:20 mA
-
Electrical Connection:Connector , Waterproof Cable
-
Output Impedance:100000000 Ω
-
Shaft Diameter:.23 in, 6 mm
-
Torque:2 in-lbs
-
Sensitivity:Virtually Infinite
-
Output Current (Max):4 – 20 mA mA
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Frequency Response:<1K Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$1,377.49
3
$1,340.76
5 +
$1,273.72
Click for Quote
Log in
to unlock special pricing