- Home ›
- All Products›
- 20019665-00
20019665-00
TE Connectivity Sensor Solutions
PT420-0002-H11-1130: CTO-11500000-29
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT420-0002-H11-1130: CTO-11500000-29
Search Keywords: 2001966500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20019665-00
-
Alias/AKA:PT420-0002-H11-1130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resolution:Essentially Infinite mm
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Cable Actuated Position Sensor Accuracy:.28 % of FS
-
Output Signal:4 – 20 mA
-
Measuring Cable:.019 Inch Dia Nylon-Coated Stainless Steel
-
Repeatability:.05 % of FS
-
Encoder Drive:No
-
Full Stroke Ranges:2 – 2 in, 50.8 – 50.8 mm
-
IP Rating:IP50
-
Cable Actuated Position Sensor Product Type:Classic String Pot Series
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,346.45
3
$1,292.60
5 +
$1,227.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments