- Home ›
- All Products›
- 20019592-00
20019592-00
TE Connectivity Sensor Solutions
DPT250-0025-111-1110: CTO-11500000-33
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DPT250-0025-111-1110: CTO-11500000-33
Search Keywords: 2001959200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20019592-00
-
Alias/AKA:DPT250-0025-111-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Housing Material:Aluminum
-
IP Rating:IP55
-
Operating Temperature Range:-18 – 71 °C, 0 – 160 °F
-
Measuring Cable:.019 Inch Dia Nylon-Coated Stainless Steel
-
Encoder Drive:No
-
Cable Actuated Position Sensor Accuracy:.01 % of FS
-
Cable Actuated Position Sensor Product Type:Classic String Pot Series
-
Output Signal:Incremental Encoder
-
Resolution:1 – 50 ppmm mm
-
Full Stroke Ranges:25 – 25 in, 635 – 635 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1,149.90
3
$1,134.15
5 +
$1,048.70
Click for Quote
Log in
to unlock special pricing