- Home ›
- All Products›
- 20019427-01
20019427-01
TE Connectivity Sensor Solutions
830M1-2000 Triaxial 2Kg Tray 25pcs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
830M1-2000 Triaxial 2Kg Tray 25pcs
Search Keywords: 2001942701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20019427-01
-
Alias/AKA:830M1-2000-TRAY-PACKAGED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Voltage:2.8 – 5.5 VDC
-
Mounting Type:Solder
-
Product Weight:1 g, .12 oz
-
Frequency Response:2 to 15000 Hz
-
Sensitivity:.63 mV/g
-
Accelerometer Type:3-Wire Voltage
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:Ceramic
-
Nonlinearity:±2 %FSO
-
IP Rating:IP68
-
Sensitivity Range:.63 mV/g
-
Full Scale Output Voltage:±1.25 VDC
-
Overall Acceleration Range (±):2000 g
-
Acceleration Range (±):2000 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
46 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
13
$523.52
25
$287.36
38
$195.02
50 +
$191.12
Click for Quote
Log in
to unlock special pricing